Add To Favorites
MAX16073RS31D2+T Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.24400 $22.44
25 1.79520 $44.88
50 1.70540 $85.27
100 1.57080 $157.08
250 1.49004 $372.51
500 1.43616 $718.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16073RS31D2+TCT-ND
Copy   MAX16073RS31D2+TCT-ND
Quantity Available 4,897
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16073RS31D2+T

Copy   MAX16073RS31D2+T
Description IC MPU SUPERVISOR CIRCUIT 4UCSP
Copy   IC MPU SUPERVISOR CIRCUIT 4UCSP
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series nanoPower
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 34 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-UCSP
Base Part Number MAX16073
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX16073RS31D2+TCT
MAX16073RS31D2T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16073RS31D2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.10406
  • Digi-Reel® ? : MAX16073RS31D2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,897 - Immediate
  • Unit Price: Digi-Reel®

01:42:12 10/21/2018