Add To Favorites
MAX16073RS22D3+T Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP
Product Overview
Digi-Key Part Number MAX16073RS22D3+TCT-ND
Copy   MAX16073RS22D3+TCT-ND
Quantity Available 2,327
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16073RS22D3+T

Copy   MAX16073RS22D3+T
Description IC MPU SUPERVISOR CIRCUIT 4UCSP
Copy   IC MPU SUPERVISOR CIRCUIT 4UCSP
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series nanoPower
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-UCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX16073RS22D3+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.19300 $21.93
25 1.75440 $43.86
50 1.66660 $83.33
100 1.53510 $153.51
250 1.45616 $364.04
500 1.40352 $701.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAX16073RS22D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,327 - Immediate
  • Unit Price: Digi-Reel®

21:45:45 9/19/2018