Add To Favorites
MAX16072RS17D2+T Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.19300 $21.93
25 1.75440 $43.86
50 1.66660 $83.33
100 1.53510 $153.51
250 1.45616 $364.04
500 1.11404 $557.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16072RS17D2+T-ND
Copy   MAX16072RS17D2+T-ND
Quantity Available 1,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16072RS17D2+T

Copy   MAX16072RS17D2+T
Description IC MPU SUPERVISOR CIRCUIT 4UCSP
Copy   IC MPU SUPERVISOR CIRCUIT 4UCSP
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series nanoPower
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 34 ms Minimum
Voltage - Threshold 1.67V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-UCSP
Base Part Number MAX16072
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AUP1G14YFPR - Texas Instruments | 296-25199-1-ND DigiKey Electronics
  • SN74AUP1G14YFPR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH 4DSBGA
  • Unit Price $0.51000
  • 296-25199-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX16072RS17D2+
MAX16072RS17D2+TTR
MAX16072RS17D2+TTR-ND

12:53:32 10/20/2018