Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.38300 $33.83
25 3.19800 $79.95
100 2.77170 $277.17
250 2.62960 $657.40
500 2.35952 $1,179.76
1,000 1.98996 $1,989.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16059ATT30+TCT-ND
Copy   MAX16059ATT30+TCT-ND
Quantity Available 2,059
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16059ATT30+T

Copy   MAX16059ATT30+T
Description IC SUPERVISOR OD 3.0V 6-TDFN
Copy   IC SUPERVISOR OD 3.0V 6-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN (3x3)
Base Part Number MAX16059
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 93LC46BT-I/MC - Microchip Technology | 93LC46BT-I/MCCT-ND DigiKey Electronics
  • 93LC46BT-I/MC
  • Microchip Technology
  • IC EEPROM 1KBIT 2MHZ 8DFN
  • Unit Price $0.31000
  • 93LC46BT-I/MCCT-ND
  • EPM570M100C5N - Intel | 544-1712-ND DigiKey Electronics
  • EPM570M100C5N
  • Intel
  • IC CPLD 440MC 5.4NS 100MBGA
  • Unit Price $16.62000
  • 544-1712-ND
  • ECS-2033-200-BN - ECS Inc. | XC1431CT-ND DigiKey Electronics
  • ECS-2033-200-BN
  • ECS Inc.
  • XTAL OSC XO 20.0000MHZ CMOS SMD
  • Unit Price $3.07000
  • XC1431CT-ND
  • CY7C65642-28LTXC - Cypress Semiconductor Corp | 428-3149-ND DigiKey Electronics
  • CY7C65642-28LTXC
  • Cypress Semiconductor Corp
  • IC CONTROLLER USB 28QFN
  • Unit Price $3.75000
  • 428-3149-ND
  • AT24C02C-STUM-T - Microchip Technology | AT24C02C-STUM-TCT-ND DigiKey Electronics
  • AT24C02C-STUM-T
  • Microchip Technology
  • IC EEPROM 2K I2C 1MHZ SOT23-5
  • Unit Price $0.16000
  • AT24C02C-STUM-TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX16059ATT30+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16059ATT30+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.83540
  • Digi-Reel® ? : MAX16059ATT30+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX16059ATT30+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

00:13:01 1/16/2019