Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
25 3.17480 $79.37
100 2.75160 $275.16
250 2.61052 $652.63
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16059ATT26+TCT-ND
Copy   MAX16059ATT26+TCT-ND
Quantity Available 2,440
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16059ATT26+T

Copy   MAX16059ATT26+T
Description IC SUPERVISOR OD 2.6V 6-TDFN
Copy   IC SUPERVISOR OD 2.6V 6-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.625V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN (3x3)
Base Part Number MAX16059
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3227EETE+ - Maxim Integrated | MAX3227EETE+-ND DigiKey Electronics
  • MAX3227EETE+
  • Maxim Integrated
  • IC TXRX RS232 1MBPS SD 16TQFN
  • Unit Price $3.45000
  • MAX3227EETE+-ND
  • TPS62236DRYT - Texas Instruments | 296-25629-1-ND DigiKey Electronics
  • TPS62236DRYT
  • Texas Instruments
  • IC REG BUCK 1.85V 0.5A SYNC 6SON
  • Unit Price $1.51000
  • 296-25629-1-ND
  • STM32F417IGH6 - STMicroelectronics | 497-11913-ND DigiKey Electronics
  • STM32F417IGH6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 176UBGA
  • Unit Price $14.03000
  • 497-11913-ND
  • SN74LVC2G17DSFR - Texas Instruments | 296-34876-1-ND DigiKey Electronics
  • SN74LVC2G17DSFR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V 6SON
  • Unit Price $0.57000
  • 296-34876-1-ND
  • STM32F415OGY6TR - STMicroelectronics | 497-17445-1-ND DigiKey Electronics
  • STM32F415OGY6TR
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 90WLCSP
  • Unit Price $11.14000
  • 497-17445-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX16059ATT26+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16059ATT26+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.82210
  • Digi-Reel® ? : MAX16059ATT26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX16059ATT26+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

01:27:10 1/19/2019