Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.97800 $39.78
25 3.18240 $79.56
50 3.02320 $151.16
100 2.78460 $278.46
250 2.64140 $660.35
500 2.02082 $1,010.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16059ATT17+-ND
Copy   MAX16059ATT17+-ND
Quantity Available 194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16059ATT17+

Copy   MAX16059ATT17+
Description IC SUPERVISOR OD 1.7V 6-TDFN
Copy   IC SUPERVISOR OD 1.7V 6-TDFN
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-TDFN-EP (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-TDFN-EP (3x3)
Documents & Media
Datasheets MAX16056-59
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.665V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16059ATT17+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.71880

17:44:02 10/19/2018