Add To Favorites
MAX16058ATA31+T Supervisor Open Drain or Open Collector 1 Channel 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.49400 $34.94
25 2.79480 $69.87
50 2.65500 $132.75
100 2.44550 $244.55
250 2.31968 $579.92
500 2.23584 $1,117.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16058ATA31+CT-ND
Copy   MAX16058ATA31+CT-ND
Quantity Available 1,425
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16058ATA31+T

Copy   MAX16058ATA31+T
Description IC SUPERVISOR OD 3.1V 8-TDFN
Copy   IC SUPERVISOR OD 3.1V 8-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-TDFN-EP (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX16056-59
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX16058ATA31+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX16058ATA31+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX16058ATA31+-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: $5.30000
  • Tape & Reel (TR) ? : MAX16058ATA31+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.71880
  • Digi-Reel® ? : MAX16058ATA31+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:07:12 10/19/2018