Add To Favorites
MAX16058ATA27+T Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
25 3.17480 $79.37
100 2.75160 $275.16
250 2.61052 $652.63
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16058ATA27+TCT-ND
Copy   MAX16058ATA27+TCT-ND
Quantity Available 2,328
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16058ATA27+T

Copy   MAX16058ATA27+T
Description IC SUPERVISOR OD 2.7V 8-TDFN
Copy   IC SUPERVISOR OD 2.7V 8-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.7V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
Base Part Number MAX16058
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FTS-114-03-L-DV - Samtec Inc. | SAM1159-14-ND DigiKey Electronics
  • FTS-114-03-L-DV
  • Samtec Inc.
  • CONN HEADER SMD 28POS 1.27MM
  • Unit Price $3.71000
  • SAM1159-14-ND
  • KMR223GLFG - C&K | 401-1428-1-ND DigiKey Electronics
  • KMR223GLFG
  • C&K
  • SWITCH TACTILE SPST-NO 0.01A 32V
  • Unit Price Digi-Reel®
  • 401-1428-1-ND
  • MTM231232LBF - Panasonic Electronic Components | MTM231232LBFCT-ND DigiKey Electronics
  • MTM231232LBF
  • Panasonic Electronic Components
  • MOSFET P-CH 20V 3A
  • Unit Price $0.58000
  • MTM231232LBFCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX16058ATA27+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16058ATA27+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.82210
  • Digi-Reel® ? : MAX16058ATA27+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,328 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX16058ATA27+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

05:24:24 1/20/2019