Add To Favorites
MAX16058ATA17+T Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
25 3.17480 $79.37
100 2.75160 $275.16
250 2.61052 $652.63
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16058ATA17+TCT-ND
Copy   MAX16058ATA17+TCT-ND
Quantity Available 2,407
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16058ATA17+T

Copy   MAX16058ATA17+T
Description IC SUPERVISOR OD 1.7V 8-TDFN
Copy   IC SUPERVISOR OD 1.7V 8-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.665V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
Base Part Number MAX16058
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX16058ATA17+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16058ATA17+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.82210
  • Digi-Reel® ? : MAX16058ATA17+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,407 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX16058ATA17+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 2,300 - Factory Stock ?
  • Unit Price: Call

20:18:21 1/15/2019