Add To Favorites
MAX16056ATA46+ Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.41200 $44.12
25 3.52920 $88.23
50 3.35280 $167.64
100 3.08810 $308.81
250 2.92924 $732.31
500 2.24104 $1,120.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16056ATA46+-ND
Copy   MAX16056ATA46+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16056ATA46+

Copy   MAX16056ATA46+
Description IC SUPERVISOR P-P 4.6V 8-TDFN
Copy   IC SUPERVISOR P-P 4.6V 8-TDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN-EP (3x3)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX16056-59
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.625V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16056ATA46+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.17048

01:51:54 12/19/2018