Add To Favorites
MAX16056ATA31+T Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.41200 $44.12
25 3.52920 $88.23
50 3.35280 $167.64
100 3.08810 $308.81
250 2.92924 $732.31
500 2.82336 $1,411.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16056ATA31+TCT-ND
Copy   MAX16056ATA31+TCT-ND
Quantity Available 3,968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16056ATA31+T

Copy   MAX16056ATA31+T
Description IC SUPERVISOR P-P 3.1V 8-TDFN
Copy   IC SUPERVISOR P-P 3.1V 8-TDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN-EP (3x3)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX16056ATA31+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16056ATA31+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.17048
  • Digi-Reel® ? : MAX16056ATA31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,968 - Immediate
  • Unit Price: Digi-Reel®

00:48:07 12/11/2018