Add To Favorites
MAX16039PLA23+T Supervisor Open Drain or Open Collector 1 Channel 8-uDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.54000 $6.54
10 6.17100 $61.71
25 4.93680 $123.42
50 4.69000 $234.50
100 4.31970 $431.97
250 4.09756 $1,024.39
500 3.94944 $1,974.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16039PLA23+TCT-ND
Copy   MAX16039PLA23+TCT-ND
Quantity Available 4,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16039PLA23+T

Copy   MAX16039PLA23+T
Description IC BATTERY BACKUP 2.32V 8-UDFN
Copy   IC BATTERY BACKUP 2.32V 8-UDFN
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-uDFN (2x2)

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-uDFN (2x2)
Documents & Media
Datasheets MAX16033-40
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX16039PLA23+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Backup Circuit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-uDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX16039PLA23+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16039PLA23+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.03613
  • Digi-Reel® ? : MAX16039PLA23+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,993 - Immediate
  • Unit Price: Digi-Reel®

03:13:04 12/16/2018