Add To Favorites
MAX16036LLB29+T Supervisor Push-Pull, Totem Pole 1 Channel 10-uDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 $6.73
10 6.35000 $63.50
25 5.07960 $126.99
50 4.82560 $241.28
100 4.44470 $444.47
250 4.21608 $1,054.02
500 4.06370 $2,031.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16036LLB29+TCT-ND
Copy   MAX16036LLB29+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16036LLB29+T

Copy   MAX16036LLB29+T
Description IC BATTERY BACKUP 2.93V 10-UDFN
Copy   IC BATTERY BACKUP 2.93V 10-UDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 10-uDFN (2x2)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 10-uDFN (2x2)
Documents & Media
Datasheets MAX16033-40
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX16036LLB29+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Backup Circuit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN
Supplier Device Package 10-uDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX16036LLB29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16036LLB29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.12396
  • Digi-Reel® ? : MAX16036LLB29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

15:15:36 10/19/2018