Add To Favorites
MAX16025TE+ Supervisor Open Drain or Open Collector 2 Channel 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.54400 $35.44
100 2.68150 $268.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16025TE+-ND
Copy   MAX16025TE+-ND
Quantity Available 1,031
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16025TE+

Copy   MAX16025TE+
Description IC SUPERVISORY CIRC DL 16TQFN
Copy   IC SUPERVISORY CIRC DL 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 16-TQFN (4x4)

Copy   Supervisor Open Drain or Open Collector 2 Channel 16-TQFN (4x4)
Documents & Media
Datasheets MAX16025-30
Part Numbering System
Mfg Application Notes Low-Cost Power-Supply Sequencer
HTML Datasheet Part Numbering System
MAX16025-30
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sequencer
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms/Adjustable Minimum
Voltage - Threshold 9 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Base Part Number MAX16025
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7WZ07P6X - ON Semiconductor | NC7WZ07P6XCT-ND DigiKey Electronics
  • NC7WZ07P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0.40000
  • NC7WZ07P6XCT-ND
  • USB3320C-EZK-TR - Microchip Technology | USB3320C-EZK-CT-ND DigiKey Electronics
  • USB3320C-EZK-TR
  • Microchip Technology
  • IC TXRX USB 2.0 FLEXPWR 32QFN
  • Unit Price $1.60000
  • USB3320C-EZK-CT-ND
  • MAX13035EETE+ - Maxim Integrated | MAX13035EETE+-ND DigiKey Electronics
  • MAX13035EETE+
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 16TQFN
  • Unit Price $4.96000
  • MAX13035EETE+-ND
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC CONV DDR DDR2 DDR3 10SON
  • Unit Price $0.87000
  • 296-26978-1-ND
  • TPS51200DRCT - Texas Instruments | 296-23830-1-ND DigiKey Electronics
  • TPS51200DRCT
  • Texas Instruments
  • IC SINK/SOURCE DDR REG 10-SON
  • Unit Price $1.00000
  • 296-23830-1-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16025TE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.62212
  • Cut Tape (CT) ? : MAX16025TE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.65000
  • Digi-Reel® ? : MAX16025TE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

08:52:19 12/15/2018