Add To Favorites
Product Overview
Digi-Key Part Number MAX16024LTBL+TCT-ND
Quantity Available 4,306
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16024LTBL+T

Description IC BATTERY BACKUP ADJ 10TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Battery Power Management IC 10-TDFN-EP (3x3)

Documents & Media
Datasheets MAX16023,24
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Power Management
Battery Chemistry -
Number of Cells -
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX16024LTBL+TCT

20:25:06 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.03000 $6.03
10 5.68700 $56.87
25 4.54920 $113.73
50 4.32180 $216.09
100 3.98060 $398.06
250 3.77584 $943.96
500 3.63936 $1,819.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16024LTBL+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.79778
  • Digi-Reel® ? : MAX16024LTBL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback