Add To Favorites
MAX16021LTES+T Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.81000 $6.81
10 6.42600 $64.26
25 5.14080 $128.52
50 4.88380 $244.19
100 4.49820 $449.82
250 4.26688 $1,066.72
500 4.11266 $2,056.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16021LTES+TCT-ND
Copy   MAX16021LTES+TCT-ND
Quantity Available 1,748
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16021LTES+T

Copy   MAX16021LTES+T
Description IC SUPERVISOR PP 2.946V 16TQFN
Copy   IC SUPERVISOR PP 2.946V 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4)
Documents & Media
Datasheets MAX16016,20,21
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX16021LTES+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 145 ms Minimum
Voltage - Threshold 2.946V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Base Part Number MAX16021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX16021LTES+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX16021LTES+-ND
  • Minimum Quantity: 1
  • Quantity Available: 197 - Immediate
    225 - Factory Stock ?
  • Unit Price: $9.62000
  • Tape & Reel (TR) ? : MAX16021LTES+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $3.16159
  • Digi-Reel® ? : MAX16021LTES+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,748 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:14:43 12/12/2018