Add To Favorites
MAX1589AEZT250+T Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.24400 $22.44
25 1.79520 $44.88
50 1.70540 $85.27
100 1.57080 $157.08
250 1.49004 $372.51
500 1.43616 $718.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1589AEZT250+TCT-ND
Copy   MAX1589AEZT250+TCT-ND
Quantity Available 4,826
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1589AEZT250+T

Copy   MAX1589AEZT250+T
Description IC REG LIN 2.5V 500MA TSOT23-6
Copy   IC REG LIN 2.5V 500MA TSOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA TSOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA TSOT-23-6
Documents & Media
Datasheets MAX1589A
Part Numbering System
Mfg Application Notes Linear Regulators in Portable Applications
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 140µA
PSRR 70dB (1kHz)
Control Features Enable, Reset
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1589AEZT250+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1589AEZT250+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.10406
  • Digi-Reel® ? : MAX1589AEZT250+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,826 - Immediate
  • Unit Price: Digi-Reel®

19:10:39 10/21/2018