Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.24400 $22.44
25 1.79520 $44.88
50 1.70540 $85.27
100 1.57080 $157.08
250 1.49004 $372.51
500 1.13996 $569.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1589AETT100+T-ND
Copy   MAX1589AETT100+T-ND
Quantity Available 1,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1589AETT100+T

Copy   MAX1589AETT100+T
Description IC REG LINEAR 1V 500MA 6TDFN
Copy   IC REG LINEAR 1V 500MA 6TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1V 500mA 6-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1V 500mA 6-TDFN-EP (3x3)
Documents & Media
Datasheets MAX1589A
Part Numbering System
Mfg Application Notes Linear Regulators in Portable Applications
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 140µA
PSRR 70dB (1kHz)
Control Features Enable, Reset
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX1589A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0781715006 - Molex, LLC | WM5408CT-ND DigiKey Electronics
  • 0781715006
  • Molex, LLC
  • CONN HEADER 6POS 1.2MM WTB CRIMP
  • Unit Price $0.80000
  • WM5408CT-ND
  • RT2402B7TR7 - CTS Resistor Products | RT2402B7TR7CT-ND DigiKey Electronics
  • RT2402B7TR7
  • CTS Resistor Products
  • RES NTWRK 18 RES 50 OHM 27LBGA
  • Unit Price $3.03000
  • RT2402B7TR7CT-ND
  • 150040RS73240 - Wurth Electronics Inc. | 732-11991-1-ND DigiKey Electronics
  • 150040RS73240
  • Wurth Electronics Inc.
  • LED RED CLEAR 0402 SMD
  • Unit Price $0.30000
  • 732-11991-1-ND
  • 150040VS73240 - Wurth Electronics Inc. | 732-11992-1-ND DigiKey Electronics
  • 150040VS73240
  • Wurth Electronics Inc.
  • LED GREEN CLEAR 0402 SMD
  • Unit Price $0.30000
  • 732-11992-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX1589AETT100+
MAX1589AETT100+TTR
MAX1589AETT100+TTR-ND

20:04:50 10/19/2018