Add To Favorites
MAX1558HETB+T USB Interface 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.89800 $28.98
25 2.74720 $68.68
100 2.37790 $237.79
250 2.24796 $561.99
500 1.99820 $999.10
1,000 1.69848 $1,698.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1558HETB+TCT-ND
Copy   MAX1558HETB+TCT-ND
Quantity Available 3,045
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1558HETB+T

Copy   MAX1558HETB+T
Description IC CURR-LIM SW DUAL PROG 10-TDFN
Copy   IC CURR-LIM SW DUAL PROG 10-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Interface 10-TDFN-EP (3x3)

Copy   USB Interface 10-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Interface USB
Voltage - Supply 2.75 V ~ 5.5 V
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Mounting Type Surface Mount
Base Part Number MAX1558
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFE31PT222Z1E9L - Murata Electronics North America | 490-2547-1-ND DigiKey Electronics
  • NFE31PT222Z1E9L
  • Murata Electronics North America
  • FILTER LC(T) 2200PF SMD
  • Unit Price $0.54000
  • 490-2547-1-ND
  • SN74LVC1G86DCKR - Texas Instruments | 296-9854-1-ND DigiKey Electronics
  • SN74LVC1G86DCKR
  • Texas Instruments
  • IC GATE XOR 1CH 2-INP SC70-5
  • Unit Price $0.36000
  • 296-9854-1-ND
  • SN74AHC1G14DCKR - Texas Instruments | 296-8748-1-ND DigiKey Electronics
  • SN74AHC1G14DCKR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH SC70-5
  • Unit Price $0.43000
  • 296-8748-1-ND
  • SN74LVC1G14DCKR - Texas Instruments | 296-11608-1-ND DigiKey Electronics
  • SN74LVC1G14DCKR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH SC70-5
  • Unit Price $0.43000
  • 296-11608-1-ND
  • VBUS054B-HSF-GS08 - Vishay Semiconductor Diodes Division | 751-1453-1-ND DigiKey Electronics
  • VBUS054B-HSF-GS08
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 5V 15V LLP75-6L
  • Unit Price $0.73000
  • 751-1453-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX1558HETB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1558HETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $1.55200
  • Digi-Reel® ? : MAX1558HETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,045 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:52:05 1/20/2019