• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX1558EVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX1558EVKIT#

Description EVALUATION KIT PWR MGMT
Detailed Description

MAX1558 Analog and Digital Switch Interface Evaluation Board

Documents & Media
Datasheets MAX1558(H)
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Analog and Digital Switch
Embedded -
Utilized IC / Part MAX1558
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAX1558HETB+T - Maxim Integrated | MAX1558HETB+TCT-ND DigiKey Electronics
  • MAX1558HETB+T
  • Maxim Integrated
  • IC CURR-LIM SW DUAL PROG 10-TDFN
  • Unit Price $2.62000
  • MAX1558HETB+TCT-ND
  • MAX1558ETB+T - Maxim Integrated | MAX1558ETB+TCT-ND DigiKey Electronics
  • MAX1558ETB+T
  • Maxim Integrated
  • IC CURR-LIM SW DUAL PROG 10-TDFN
  • Unit Price $2.62000
  • MAX1558ETB+TCT-ND
  • MAX1558HETB+T - Maxim Integrated | MAX1558HETB+TDKR-ND DigiKey Electronics
  • MAX1558HETB+T
  • Maxim Integrated
  • IC CURR-LIM SW DUAL PROG 10-TDFN
  • Unit Price Digi-Reel®
  • MAX1558HETB+TDKR-ND
  • MAX1558HETB+T - Maxim Integrated | MAX1558HETB+TTR-ND DigiKey Electronics
  • MAX1558HETB+T
  • Maxim Integrated
  • IC CURR-LIM SW DUAL PROG 10-TDFN
  • Unit Price $1.21696
  • MAX1558HETB+TTR-ND
Additional Resources
Standard Package ? 1

23:21:11 8/14/2018

Send Feedback