Add To Favorites
MAX1558ETB+T USB Interface 10-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
25 2.49760 $62.44
100 2.12810 $212.81
250 1.99820 $499.55
500 1.74842 $874.21
1,000 1.44870 $1,448.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1558ETB+TCT-ND
Copy   MAX1558ETB+TCT-ND
Quantity Available 1,259
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1558ETB+T

Copy   MAX1558ETB+T
Description IC CURR-LIM SW DUAL PROG 10-TDFN
Copy   IC CURR-LIM SW DUAL PROG 10-TDFN
Detailed Description

USB Interface 10-TDFN (3x3)

Copy   USB Interface 10-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications USB
Interface USB
Voltage - Supply 2.75 V ~ 5.5 V
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
Mounting Type Surface Mount
Base Part Number MAX1558
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1558ETB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1558ETB+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.30950

16:05:17 1/17/2019