Add To Favorites
Product Overview
Digi-Key Part Number MAX1554ETA+TCT-ND
Quantity Available 2,146
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

MAX1554ETA+T

Description IC LED DRIVER RGLTR DIM 8TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 970mA (Switch) 8-TDFN-EP (3x3)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 3.15V
Voltage - Supply (Max) 5.5V
Voltage - Output 40V
Current - Output / Channel 970mA (Switch)
Frequency -
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX1554
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1554ETA+TCT

03:59:17 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.03500 $30.35
25 2.42760 $60.69
50 2.30620 $115.31
100 2.12420 $212.42
250 2.01492 $503.73
500 1.94208 $971.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1554ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.49298
  • Digi-Reel® ? : MAX1554ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,146 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback