Add To Favorites
MAX1553ETA+T LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 480mA (Switch) 8-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
25 2.54920 $63.73
100 2.20940 $220.94
250 2.09604 $524.01
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1553ETA+TCT-ND
Copy   MAX1553ETA+TCT-ND
Quantity Available 2,382
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1553ETA+T

Copy   MAX1553ETA+T
Description IC LED DRIVER RGLTR DIM 8TDFN
Copy   IC LED DRIVER RGLTR DIM 8TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 480mA (Switch) 8-TDFN (3x3)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 480mA (Switch) 8-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 40V
Current - Output / Channel 480mA (Switch)
Frequency -
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
Base Part Number MAX1553
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6035BAUR50+T - Maxim Integrated | MAX6035BAUR50+TCT-ND DigiKey Electronics
  • MAX6035BAUR50+T
  • Maxim Integrated
  • IC VREF SERIES 5V SOT23-3
  • Unit Price $2.08000
  • MAX6035BAUR50+TCT-ND
  • AP5726FDCG-7 - Diodes Incorporated | AP5726FDCGDICT-ND DigiKey Electronics
  • AP5726FDCG-7
  • Diodes Incorporated
  • IC LED DRVR RGLTR DIM 750MA 6DFN
  • Unit Price $0.58000
  • AP5726FDCGDICT-ND
Additional Resources
Standard Package ? 1
Other Names MAX1553ETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1553ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.46300
  • Digi-Reel® ? : MAX1553ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,382 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:21:12 1/17/2019