Add To Favorites
MAX15492GTA+T Half-Bridge Gate Driver IC Non-Inverting 8-TDFN-EP (2x2)
Product Overview
Digi-Key Part Number MAX15492GTA+TCT-ND
Copy   MAX15492GTA+TCT-ND
Quantity Available 3,496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15492GTA+T

Copy   MAX15492GTA+T
Description IC HALF-BRIDGE TDFN-8
Copy   IC HALF-BRIDGE TDFN-8
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-TDFN-EP (2x2)

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-TDFN-EP (2x2)
Documents & Media
Datasheets MAX15492
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.2 V ~ 5.5 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2.2A, 2.7A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 30V
Rise / Fall Time (Typ) 14ns, 7ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15492GTA+
MAX15492GTA+-ND
MAX15492GTA+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.52500 $25.25
25 2.01960 $50.49
50 1.91860 $95.93
100 1.76720 $176.72
250 1.67628 $419.07
500 1.61568 $807.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15492GTA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX15492GTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,496 - Immediate
  • Unit Price: Digi-Reel®

20:14:50 9/18/2018