Add To Favorites
MAX1540AETJ+T Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.54000 $10.54
10 9.94500 $99.45
25 7.95600 $198.90
50 7.55820 $377.91
100 6.96150 $696.15
250 6.60352 $1,650.88
500 6.36482 $3,182.41
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1540AETJ+TCT-ND
Copy   MAX1540AETJ+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1540AETJ+T

Copy   MAX1540AETJ+T
Description IC REG CTRLR BUCK 32TQFN
Copy   IC REG CTRLR BUCK 32TQFN
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 32-TQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5.5 V ~ 28 V
Frequency - Switching 170kHz ~ 620kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, On Time Control, Power Good, Pulse Skipping, Saturation
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1540AETJ+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1540AETJ+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.89298
  • Digi-Reel® ? : MAX1540AETJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX1540AETJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: $10.53000

02:01:26 10/19/2018