Add To Favorites
MAX1522EUT+T Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56600 $25.66
25 2.42040 $60.51
100 2.06230 $206.23
250 1.93640 $484.10
500 1.69436 $847.18
1,000 1.40389 $1,403.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1522EUT+TCT-ND
Copy   MAX1522EUT+TCT-ND
Quantity Available 2,205
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1522EUT+T

Copy   MAX1522EUT+T
Description IC REG CTRLR MULT TOP SOT23-6
Copy   IC REG CTRLR MULT TOP SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC SOT-23-6

Copy   Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Frequency - Switching -
Duty Cycle (Max) 85%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX1522
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXSC420E6TA - Diodes Incorporated | ZXSC420E6TACT-ND DigiKey Electronics
  • ZXSC420E6TA
  • Diodes Incorporated
  • IC REG CTRLR BOOST SOT23-6
  • Unit Price $1.44000
  • ZXSC420E6TACT-ND
  • MAX1523EUT+T - Maxim Integrated | MAX1523EUT+TCT-ND DigiKey Electronics
  • MAX1523EUT+T
  • Maxim Integrated
  • IC REG CTRLR MULT TOP SOT23-6
  • Unit Price $3.88000
  • MAX1523EUT+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX1522EUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1522EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.26900
  • Digi-Reel® ? : MAX1522EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,205 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:04:28 2/17/2019