Add To Favorites
MAX15166EWE+T Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 16-WFBGA, WLBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.27000 $9.27
10 8.74700 $87.47
25 6.99720 $174.93
50 6.64740 $332.37
100 6.12260 $612.26
250 5.80768 $1,451.92
500 5.59778 $2,798.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15166EWE+TCT-ND
Copy   MAX15166EWE+TCT-ND
Quantity Available 4,660
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15166EWE+T

Copy   MAX15166EWE+T
Description IC REG BUCK ADJ 4A SYNC 16WLP
Copy   IC REG BUCK ADJ 4A SYNC 16WLP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 16-WFBGA, WLBGA

Copy   Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 16-WFBGA, WLBGA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.606V
Voltage - Output (Max) 14.4V
Current - Output 4A
Frequency - Switching 350kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFBGA, WLBGA
Supplier Device Package 16-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15166EWE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15166EWE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.30331
  • Digi-Reel® ? : MAX15166EWE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,660 - Immediate
  • Unit Price: Digi-Reel®

00:31:33 12/12/2018