Photo Not Available
MAX15153ATJ+ * Voltage Regulator IC Output
Product Overview
Digi-Key Part Number MAX15153ATJ+-ND
Copy   MAX15153ATJ+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15153ATJ+

Copy   MAX15153ATJ+
Description IC PMBUS PROGR TQFN-C
Copy   IC PMBUS PROGR TQFN-C
Detailed Description

* Voltage Regulator IC Output

Copy   *  Voltage Regulator IC  Output
Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? -
Part Status Obsolete
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15153ATJ+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:43:35 11/16/2018