Photo Not Available
MAX15153ATJ+T * Voltage Regulator IC Output
Product Overview
Digi-Key Part Number MAX15153ATJ+T-ND
Copy   MAX15153ATJ+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15153ATJ+T

Copy   MAX15153ATJ+T
Description IC PMBUS PROGR TQFN-C
Copy   IC PMBUS PROGR TQFN-C
Detailed Description

* Voltage Regulator IC Output

Copy   *  Voltage Regulator IC  Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

23:07:50 12/16/2018