Add To Favorites
MAX15102EWL+T Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 5.2 V 2A 15-WLP (1.58x2.66)
Product Overview
Digi-Key Part Number MAX15102EWL+TCT-ND
Copy   MAX15102EWL+TCT-ND
Quantity Available 2,474
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15102EWL+T

Copy   MAX15102EWL+T
Description IC REG LINEAR POS ADJ 2A 15WLP
Copy   IC REG LINEAR POS ADJ 2A 15WLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 5.2 V 2A 15-WLP (1.58x2.66)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 5.2 V 2A 15-WLP (1.58x2.66)
Documents & Media
Datasheets MAX15102
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX15102EWL+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.2V
Voltage Dropout (Max) 0.15V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 3.5mA
PSRR 40dB (100kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 15-WFBGA, WLBGA
Supplier Device Package 15-WLP (1.58x2.66)
Base Part Number MAX15102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX15101EWL+T - Maxim Integrated | MAX15101EWL+TCT-ND DigiKey Electronics
  • MAX15101EWL+T
  • Maxim Integrated
  • IC REG LINEAR POS ADJ 1A 15WLP
  • Unit Price $2.73000
  • MAX15101EWL+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX15102EWL+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.36600 $33.66
25 2.69280 $67.32
50 2.55820 $127.91
100 2.35620 $235.62
250 2.23504 $558.76
500 2.15424 $1,077.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15102EWL+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.65607
  • Digi-Reel® ? : MAX15102EWL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,474 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:58:48 9/21/2018