Add To Favorites
MAX15101EWL+T Linear Voltage Regulator IC 1 Output 1A 15-WLP (1.58x2.66)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47600 $24.76
25 2.34080 $58.52
100 2.02860 $202.86
250 1.92456 $481.14
500 1.72690 $863.45
1,000 1.45642 $1,456.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15101EWL+TCT-ND
Copy   MAX15101EWL+TCT-ND
Quantity Available 6,212
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15101EWL+T

Copy   MAX15101EWL+T
Description IC REG LINEAR POS ADJ 1A 15WLP
Copy   IC REG LINEAR POS ADJ 1A 15WLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 15-WLP (1.58x2.66)

Copy   Linear Voltage Regulator IC  1 Output  1A 15-WLP (1.58x2.66)
Documents & Media
Datasheets MAX15101
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX15101EWL+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.2V
Voltage Dropout (Max) 0.1V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 3.5mA
PSRR 40dB (100kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 15-WFBGA, WLBGA
Supplier Device Package 15-WLP (1.58x2.66)
Base Part Number MAX15101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX7301ATL+T - Maxim Integrated | MAX7301ATL+CT-ND DigiKey Electronics
  • MAX7301ATL+T
  • Maxim Integrated
  • IC I/O EXPANDER SPI 28B 40TQFN
  • Unit Price $7.45000
  • MAX7301ATL+CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX15101EWL+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15101EWL+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.34330
  • Digi-Reel® ? : MAX15101EWL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,212 - Immediate
  • Unit Price: Digi-Reel®

14:45:21 1/21/2019