Add To Favorites
Product Overview
Digi-Key Part Number MAX150BCPP+-ND
Quantity Available 244
Can ship immediately

Factory Stock ?: 216
Manufacturer

Manufacturer Part Number

MAX150BCPP+

Description IC ADC CMOS 8BIT W/REF HS 20-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP

Documents & Media
Datasheets MAX150, MX7820
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models MAX150BCPP+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 500k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Flash
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Base Part Number MAX150
 
Additional Resources
Standard Package ? 18

16:37:22 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.27000 $21.27
10 20.39000 $203.90
50 20.06860 $1,003.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback