Add To Favorites
MAX15096GWE+T Channel 6-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
25 2.49760 $62.44
100 2.12810 $212.81
250 1.99820 $499.55
500 1.74842 $874.21
1,000 1.44870 $1,448.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15096GWE+TCT-ND
Copy   MAX15096GWE+TCT-ND
Quantity Available 4,063
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15096GWE+T

Copy   MAX15096GWE+T
Description 2.7V TO 18V, 6A INTEGRATED HOT-S
Copy   2.7V TO 18V, 6A INTEGRATED HOT-S
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Channel 6-WLP

Copy     Channel  6-WLP
Documents & Media
Datasheets MAX15096,96A
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 6-WFBGA, WLBGA
Supplier Device Package 6-WLP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15096GWE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15096GWE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.30950
  • Digi-Reel® ? : MAX15096GWE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,063 - Immediate
  • Unit Price: Digi-Reel®

15:46:40 10/17/2018