Add To Favorites
MAX15050EWE+T Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFBGA, WLBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.03000 $6.03
10 5.68700 $56.87
25 4.54920 $113.73
50 4.32180 $216.09
100 3.98060 $398.06
250 3.77584 $943.96
500 3.63936 $1,819.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15050EWE+TCT-ND
Copy   MAX15050EWE+TCT-ND
Quantity Available 4,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15050EWE+T

Copy   MAX15050EWE+T
Description IC REG BUCK ADJ 4A SYNC 16WLP
Copy   IC REG BUCK ADJ 4A SYNC 16WLP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFBGA, WLBGA

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFBGA, WLBGA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.95V
Current - Output 4A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFBGA, WLBGA
Supplier Device Package 16-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15050EWE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15050EWE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.79778
  • Digi-Reel® ? : MAX15050EWE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,715 - Immediate
  • Unit Price: Digi-Reel®

12:52:58 12/11/2018