USD
Favorite

MAX15041ETE+T Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 16-WFQFN Exposed Pad
Price & Procurement
2,501 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.81000 $5.81
10 5.24600 $52.46
25 5.00200 $125.05
100 4.14800 $414.80
250 3.96500 $991.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX15041ETE+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.65771
  • Digi-Reel®  : MAX15041ETE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,501 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : MAX15041ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 168 - Immediate
  • Unit Price: $5.83000

MAX15041ETE+T

Datasheet
Digi-Key Part Number MAX15041ETE+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX15041ETE+T
Copy  
Description IC REG BUCK ADJUSTABLE 3A 16TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 16-WFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.606V
Voltage - Output (Max) 25.2V
Current - Output 3A
Frequency - Switching 350kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX15041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX15041ETE+CT