Add To Favorites
MAX15030ATB+T Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.3 V 500mA 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96604 $2,415.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15030ATB+TTR-ND
Copy   MAX15030ATB+TTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15030ATB+T

Copy   MAX15030ATB+T
Description IC REG LIN POS ADJ 500MA 10TDFN
Copy   IC REG LIN POS ADJ 500MA 10TDFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.3 V 500mA 10-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.3 V 500mA 10-TDFN-EP (3x3)
Documents & Media
Datasheets MAX15029-30
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) 0.15V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 410µA
Current - Supply (Max) 560µA
PSRR -
Control Features Enable, Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX15030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names MAX15030ATB+T-ND
MAX15030ATB+TTR

23:57:38 12/11/2018