Add To Favorites
MAX15027ATB+T Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.3 V 1A 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.52700 $25.27
25 2.06760 $51.69
50 1.97600 $98.80
100 1.83830 $183.83
250 1.75564 $438.91
500 1.70056 $850.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15027ATB+TCT-ND
Copy   MAX15027ATB+TCT-ND
Quantity Available 10,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15027ATB+T

Copy   MAX15027ATB+T
Description IC REG LINEAR POS ADJ 1A 10TDFN
Copy   IC REG LINEAR POS ADJ 1A 10TDFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.3 V 1A 10-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.3 V 1A 10-TDFN-EP (3x3)
Documents & Media
Datasheets MAX15027-28
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 5V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) 0.225V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 410µA
Current - Supply (Max) 560µA
PSRR -
Control Features Enable, Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX15027
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX8869EUE18+ - Maxim Integrated | MAX8869EUE18+-ND DigiKey Electronics
  • MAX8869EUE18+
  • Maxim Integrated
  • IC REG LINEAR POS ADJ 1A 16TSSOP
  • Unit Price $6.61000
  • MAX8869EUE18+-ND
  • MP2136EG-LF-P - Monolithic Power Systems Inc. | 1589-1079-1-ND DigiKey Electronics
  • MP2136EG-LF-P
  • Monolithic Power Systems Inc.
  • IC REG BUCK ADJ 1A SYNC
  • Unit Price $2.24000
  • 1589-1079-1-ND
  • MAX15303AA00+CM - Maxim Integrated | MAX15303AA00+CM-ND DigiKey Electronics
  • MAX15303AA00+CM
  • Maxim Integrated
  • IC REG BUCK ADJ 6A SYNC 40TQFN
  • Unit Price $7.40000
  • MAX15303AA00+CM-ND
  • MAX17502EATB+T - Maxim Integrated | MAX17502EATB+TCT-ND DigiKey Electronics
  • MAX17502EATB+T
  • Maxim Integrated
  • IC REG BUCK 3.3V 1A SYNC 10TDFN
  • Unit Price $4.12000
  • MAX17502EATB+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX15027ATB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15027ATB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.44000
  • Digi-Reel® ? : MAX15027ATB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,863 - Immediate
  • Unit Price: Digi-Reel®

05:45:15 1/17/2019