Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAX15026DATD+-ND
Quantity Available 1,790
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX15026DATD+

Description IC GATE DRVR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TDFN (3x3)

Documents & Media
Datasheets MAX15026
Video File Educational Video–Industrial Digital Isolation
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Strip
Part Status Obsolete
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 28 V
Frequency - Switching 200kHz ~ 2MHz
Duty Cycle (Max) 88%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX15026CATD+T-ND MAX15026CATD+T Maxim Integrated Cut Strip 4,949 - Immediate
$2.89000 1
Additional Resources
Standard Package ? 10

00:41:34 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.72900 $27.29
25 2.18280 $54.57
50 2.07360 $103.68
100 1.91000 $191.00
250 1.81172 $452.93
500 1.38608 $693.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback