Add To Favorites
MAX15026CETD+T Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.85600 $28.56
25 2.28480 $57.12
50 2.17060 $108.53
100 1.99920 $199.92
250 1.89640 $474.10
500 1.82784 $913.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15026CETD+TCT-ND
Copy   MAX15026CETD+TCT-ND
Quantity Available 4,707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15026CETD+T

Copy   MAX15026CETD+T
Description IC REG CTRLR BUCK 14TDFN
Copy   IC REG CTRLR BUCK 14TDFN
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TDFN-EP (3x3)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 14-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 28 V
Frequency - Switching 200kHz ~ 2MHz
Duty Cycle (Max) 88%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15026CETD+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15026CETD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.40515
  • Digi-Reel® ? : MAX15026CETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,707 - Immediate
  • Unit Price: Digi-Reel®

14:13:22 10/18/2018