• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX15026CETD+G1D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX15026CETD+G1D

Description IC REG CTRLR BUCK 14TDFN
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX15026CETD+TTR-ND MAX15026CETD+T Maxim Integrated Tape & Reel (TR) ? 2,500 - Immediate
$1.40515 2,500
Documents & Media
Datasheets MAX15026
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 28 V
Frequency - Switching 200kHz ~ 2MHz
Duty Cycle (Max) 88%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:49:59 8/19/2018

Send Feedback