Add To Favorites
MAX15026CATD+T Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
1,000 1.34242 $1,342.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15026CATD+T-ND
Copy   MAX15026CATD+T-ND
Quantity Available 4,949
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15026CATD+T

Copy   MAX15026CATD+T
Description IC REG CTRLR BUCK 14TDFN
Copy   IC REG CTRLR BUCK 14TDFN
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TDFN-EP (3x3)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 14-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 28 V
Frequency - Switching 200kHz ~ 2MHz
Duty Cycle (Max) 88%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX15026
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15026CATD+
MAX15026CATD+TTR
MAX15026CATD+TTR-ND

08:45:40 12/19/2018