Add To Favorites
MAX1501ZETE+T Charger IC Multi-Chemistry 16-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50920 $6,273.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1501ZETE+T-ND
Copy   MAX1501ZETE+T-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1501ZETE+T

Copy   MAX1501ZETE+T
Description IC BATTERY CHARGER 16-TQFN
Copy   IC BATTERY CHARGER 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Multi-Chemistry 16-TQFN (5x5)

Copy   Charger IC Multi-Chemistry 16-TQFN (5x5)
Documents & Media
Datasheets MAX1501
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1501ZETE+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 3
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max 1.4A
Battery Pack Voltage -
Voltage - Supply (Max) 6.25V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX1501
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1501ZETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
  • Unit Price: $6.27000

23:44:55 12/14/2018