Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX15019AASA+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX15019AASA+T

Description IC MOSF DRVR HALF BRDG HS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP

Documents & Media
Datasheets MAX15018/19
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX15019AASA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 12.6 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 125V
Rise / Fall Time (Typ) 50ns, 40ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number MAX15019
 
Additional Resources
Standard Package ? 2,500

00:47:20 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.49666 $6,241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX15019AASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
    2,300 - Factory Stock ?
  • Unit Price: $5.35000
Send Feedback