Add To Favorites
MAX15012DASA+ Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 $4.86
10 4.61700 $46.17
25 3.24000 $81.00
50 3.07800 $153.90
100 2.34000 $234.00
250 2.22300 $555.75
500 2.09856 $1,049.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15012DASA+-ND
Copy   MAX15012DASA+-ND
Quantity Available 171
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15012DASA+

Copy   MAX15012DASA+
Description IC HALF-BRIDGE MOSFET DVR 8-SOIC
Copy   IC HALF-BRIDGE MOSFET DVR 8-SOIC
Detailed Description

Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP

Copy   Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Documents & Media
Datasheets MAX15012-13
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX15012DASA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 12.6 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 175V
Rise / Fall Time (Typ) 65ns, 65ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number MAX15012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15012DASA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:54:51 10/19/2018