Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.52500 $25.25
25 2.01960 $50.49
50 1.91860 $95.93
100 1.76720 $176.72
250 1.67628 $419.07
500 1.61568 $807.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15007CATT+TCT-ND
Copy   MAX15007CATT+TCT-ND
Quantity Available 1,208
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15007CATT+T

Copy   MAX15007CATT+T
Description IC REG LINEAR POS ADJ 50MA 6TDFN
Copy   IC REG LINEAR POS ADJ 50MA 6TDFN
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.8 V ~ 10 V 50mA 6-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.8 V ~ 10 V 50mA 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 10V
Voltage Dropout (Max) 0.6V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 16µA
Current - Supply (Max) 150µA
PSRR 66dB (100Hz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX15007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15007CATT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15007CATT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.33650
  • Digi-Reel® ? : MAX15007CATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,208 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX15007CATT+-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.51550

00:55:48 1/17/2019