Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.90700 $29.07
25 2.32560 $58.14
50 2.20940 $110.47
100 2.03490 $203.49
250 1.93024 $482.56
500 1.86048 $930.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15007AATT+TWCT-ND
Copy   MAX15007AATT+TWCT-ND
Quantity Available 1,716
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15007AATT+TW

Copy   MAX15007AATT+TW
Description IC REG LINEAR 3.3V 50MA 6TDFN
Copy   IC REG LINEAR 3.3V 50MA 6TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 50mA 6-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 50mA 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 18µA
Current - Supply (Max) 150µA
PSRR 66dB (100Hz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX15007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15007AATT+TWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15007AATT+TWTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.43024
  • Digi-Reel® ? : MAX15007AATT+TWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,716 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:34:22 12/10/2018