Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.20100 $32.01
25 2.61920 $65.48
50 2.50300 $125.15
100 2.32850 $232.85
250 2.22380 $555.95
500 2.15404 $1,077.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15007AATT+TCT-ND
Copy   MAX15007AATT+TCT-ND
Quantity Available 2,498
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15007AATT+T

Copy   MAX15007AATT+T
Description IC REG LINEAR 3.3V 50MA 6TDFN
Copy   IC REG LINEAR 3.3V 50MA 6TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 50mA 6-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 50mA 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 18µA
Current - Supply (Max) 150µA
PSRR 66dB (100Hz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX15007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX15007AATT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15007AATT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.80120
  • Digi-Reel® ? : MAX15007AATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,498 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX15007AATT+-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.51550

09:37:59 1/16/2019