Add To Favorites
MAX15006BASA/V+ Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.97155 $388.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15006BASA/V+-ND
Copy   MAX15006BASA/V+-ND
Quantity Available 0

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15006BASA/V+

Copy   MAX15006BASA/V+
Description IC REG LINEAR 5V 50MA 8SOIC
Copy   IC REG LINEAR 5V 50MA 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA 8-SOIC-EP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA 8-SOIC-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.525V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 17µA
Current - Supply (Max) 150µA
PSRR 66dB (100Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number MAX15006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES16# - Maxim Integrated | MAXREFDES16#-ND DigiKey Electronics
  • MAXREFDES16#
  • Maxim Integrated
  • REFERENCE DESIGN NOVATO
  • Unit Price $100.00000
  • MAXREFDES16#-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15006BASA/V+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $0.79040

22:30:09 10/17/2018