Add To Favorites
MAX15001AEUB+ Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.48700 $34.87
25 2.45000 $61.25
50 2.32760 $116.38
100 1.77000 $177.00
250 1.68152 $420.38
500 1.58040 $790.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15001AEUB+-ND
Copy   MAX15001AEUB+-ND
Quantity Available 240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15001AEUB+

Copy   MAX15001AEUB+
Description IC REG CTRLR BOOST/FLYBK 10UMAX
Copy   IC REG CTRLR BOOST/FLYBK 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX

Copy   Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 10-uMAX
Documents & Media
Datasheets MAX15000,01
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX15001AEUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 9.5 V ~ 24 V
Frequency - Switching 25kHz ~ 625kHz
Duty Cycle (Max) 50%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX15001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15001AEUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.34242

22:17:06 12/12/2018