Add To Favorites
MAX14984ETG+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 $6.14
10 5.78900 $57.89
25 4.63080 $115.77
50 4.39920 $219.96
100 4.05200 $405.20
250 3.84356 $960.89
500 3.70464 $1,852.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14984ETG+TCT-ND
Copy   MAX14984ETG+TCT-ND
Quantity Available 4,765
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14984ETG+T

Copy   MAX14984ETG+T
Description IC PORT PROTECTOR VGA 24TQFN
Copy   IC PORT PROTECTOR VGA 24TQFN
Documents & Media
EDA / CAD Models MAX14984ETG+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX1498 Series
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping -
Technology Internal Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14984ETG+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14984ETG+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.84794
  • Digi-Reel® ? : MAX14984ETG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,765 - Immediate
  • Unit Price: Digi-Reel®

08:23:00 12/11/2018